
LM385PWR-1-2 | |
|---|---|
DigiKey Part Number | 296-13075-2-ND - Tape & Reel (TR) 296-13075-1-ND - Cut Tape (CT) 296-13075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385PWR-1-2 |
Description | IC VREF SHUNT 2% 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM385PWR-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-TSSOP |
Current - Output 20 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385LPR-1-2 | Texas Instruments | 3.904 | 296-52651-1-ND | 0,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33920 € | 8,48 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27532 € | 68,83 € |
| 500 | 0,26290 € | 131,45 € |
| 1.000 | 0,25267 € | 252,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24424 € | 488,48 € |
| 4.000 | 0,23730 € | 949,20 € |
| 6.000 | 0,23382 € | 1.402,92 € |
| 10.000 | 0,22997 € | 2.299,70 € |
| 14.000 | 0,22772 € | 3.188,08 € |
| 20.000 | 0,22556 € | 4.511,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

