
LM4040D30ILPRE3 | |
|---|---|
DigiKey Part Number | 296-50357-2-ND - Tape & Reel (TR) 296-50357-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040D30ILPRE3 |
Description | IC VREF SHUNT 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30ILPRE3 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 82 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040D30ILPR | Texas Instruments | 27.659 | 296-21583-1-ND | 0,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37920 € | 37,92 € |
| 250 | 0,35376 € | 88,44 € |
| 500 | 0,33842 € | 169,21 € |
| 1.000 | 0,32577 € | 325,77 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

