
LM380N | |
|---|---|
DigiKey Part Number | LM380N-ND |
Manufacturer | |
Manufacturer Product Number | LM380N |
Description | IC AMP CLASS AB MONO 2.5W 14DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM380N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 8Ohm | |
Voltage - Supply | 10V ~ 22V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |

