
LM3676SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3676SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3676SD-ADJ/NOPBCT-ND - Cut Tape (CT) LM3676SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3676SD-ADJ/NOPB |
Description | IC REG BUCK ADJ 600MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3676SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85920 € | 21,48 € |
| 100 | 0,76290 € | 76,29 € |
| 250 | 0,71700 € | 179,25 € |
| 500 | 0,68934 € | 344,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66655 € | 666,55 € |
| 2.000 | 0,64781 € | 1.295,62 € |
| 3.000 | 0,63841 € | 1.915,23 € |
| 5.000 | 0,62801 € | 3.140,05 € |
| 7.000 | 0,62193 € | 4.353,51 € |
| 10.000 | 0,61608 € | 6.160,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

