
LM3671LC-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3671LC-1.8/NOPBTR-ND - Tape & Reel (TR) LM3671LC-1.8/NOPBCT-ND - Cut Tape (CT) LM3671LC-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671LC-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA 6USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LM3671LC-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87400 € | 21,85 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72936 € | 182,34 € |
| 500 | 0,70118 € | 350,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67802 € | 678,02 € |
| 2.000 | 0,65895 € | 1.317,90 € |
| 3.000 | 0,64939 € | 1.948,17 € |
| 5.000 | 0,63881 € | 3.194,05 € |
| 7.000 | 0,63262 € | 4.428,34 € |
| 10.000 | 0,62668 € | 6.266,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |






