
LM3670MF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-1.8/NOPBTR-ND - Tape & Reel (TR) LM3670MF-1.8/NOPBCT-ND - Cut Tape (CT) LM3670MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,85440 € | 21,36 € |
| 100 | 0,75810 € | 75,81 € |
| 250 | 0,71236 € | 178,09 € |
| 500 | 0,68476 € | 342,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66203 € | 662,03 € |
| 2.000 | 0,64333 € | 1.286,66 € |
| 3.000 | 0,63397 € | 1.901,91 € |
| 5.000 | 0,62359 € | 3.117,95 € |
| 7.000 | 0,61753 € | 4.322,71 € |
| 10.000 | 0,61169 € | 6.116,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |



