Direct

LM3658SDX-A | |
|---|---|
DigiKey Part Number | LM3658SDX-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3658SDX-A |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SDX-A Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WSON (3x3) |
Fault Protection Over Current, Over Temperature | Base Product Number |
Charge Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3658SDX-A/NOPB | Texas Instruments | 4.219 | 296-43048-1-ND | 1,31000 € | Direct |


