
LM35DZ/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM35DZ/LFT1TR-ND - Tape & Reel (TR) 296-LM35DZ/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM35DZ/LFT1 |
Description | SENSOR ANALOG 0C-100C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35DZ/LFT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,32600 € | 6,63 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,18640 € | 29,66 € |
| 50 | 1,13460 € | 56,73 € |
| 100 | 1,08740 € | 108,74 € |
| 500 | 0,99244 € | 496,22 € |
| 1.000 | 0,95713 € | 957,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92476 € | 1.849,52 € |
| 4.000 | 0,89508 € | 3.580,32 € |
| 6.000 | 0,87886 € | 5.273,16 € |
| 10.000 | 0,85957 € | 8.595,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |



