LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 500mA (Flash) 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3555TLE/NOPB

DigiKey Part Number
LM3555TLE/NOPBTR-ND - Tape & Reel (TR)
LM3555TLE/NOPBCT-ND - Cut Tape (CT)
LM3555TLE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3555TLE/NOPB
Description
IC LED DRVR RGLTR I2C 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 500mA (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3555TLE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
9.96V
Current - Output / Channel
500mA (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,76800 €7,68 €
250,69520 €17,38 €
1000,61480 €61,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,57652 €144,13 €
5000,55346 €276,73 €
7500,54191 €406,43 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €

Other Suppliers on DigiKey

2.750In Stock
Ships from Rochester Electronics, LLC