
LM34AH/NOPB | |
|---|---|
DigiKey Part Number | LM34AH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM34AH/NOPB |
Description | SENSOR ANALOG -50F-300F TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°F ~ 300°F 10mV/°F TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM34AH/NOPB Models |
Category | Resolution 10mV/°F |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°F (±2°F) |
Packaging Box | Test Condition 77°F (-50°F ~ 300°F) |
Part Status Active | Operating Temperature -45°C ~ 149°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -50°F ~ 300°F | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Analog Voltage | Supplier Device Package TO-46-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,75000 € | 26,75 € |
| 5 | 24,53800 € | 122,69 € |
| 10 | 23,71500 € | 237,15 € |
| 25 | 22,73040 € | 568,26 € |
| 50 | 22,07520 € | 1.103,76 € |
| Unit Price without VAT: | 26,75000 € |
|---|---|
| Unit Price with VAT: | 32,36750 € |

