
LM34936QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-LM34936QPWPTQ1TR-ND - Tape & Reel (TR) 296-LM34936QPWPTQ1CT-ND - Cut Tape (CT) 296-LM34936QPWPTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34936QPWPTQ1 |
Description | IC POWER REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM34936QPWPTQ1 Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Vcc/Vdd) 4.2V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 10 | 5,74500 € | 57,45 € |
| 25 | 5,33040 € | 133,26 € |
| 100 | 4,87400 € | 487,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,65652 € | 1.164,13 € |
| 500 | 4,52546 € | 2.262,73 € |
| 750 | 4,45983 € | 3.344,87 € |
| 1.250 | 4,38709 € | 5.483,86 € |
| 1.750 | 4,34458 € | 7.603,01 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,95400 € |

