
LM3444MR16BBRB/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3444MR16BBRB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3444MR16BBRB/NOPB |
Description | EVAL BOARD FOR LM3444 |
Customer Reference | |
Detailed Description | LM3444 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 12VAC |
Manufacturer Texas Instruments | Contents Board(s) |
Packaging Box | Utilized IC / Part LM3444 |
Part Status Obsolete | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,70000 € | 18,70 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,62700 € |

