
LM3424BKBSTEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3424BKBSTEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3424BKBSTEVAL/NOPB |
Description | EVAL BOARD FOR LM3424 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3424 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 10V ~ 70V | |
Contents | Board(s) | |
Utilized IC / Part | LM3424 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 186,19480 € |

