
LM339DBR | |
|---|---|
DigiKey Part Number | 296-6606-2-ND - Tape & Reel (TR) 296-6606-1-ND - Cut Tape (CT) 296-6606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DBR |
Description | IC COMPARATOR 4 DIFF 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15458 € | 77,29 € |
| 1.000 | 0,14803 € | 148,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14265 € | 285,30 € |
| 4.000 | 0,13821 € | 552,84 € |
| 6.000 | 0,13599 € | 815,94 € |
| 10.000 | 0,13353 € | 1.335,30 € |
| 14.000 | 0,13209 € | 1.849,26 € |
| 20.000 | 0,13070 € | 2.614,00 € |
| 50.000 | 0,12772 € | 6.386,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

