


LM337T/LF01 | |
|---|---|
DigiKey Part Number | LM337T/LF01-ND |
Manufacturer | |
Manufacturer Product Number | LM337T/LF01 |
Description | IC REG LIN NEG ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3, LF01 |
Datasheet | Datasheet |
EDA/CAD Models | LM337T/LF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-220-3, Formed Leads | |
Supplier Device Package | TO-220-3, LF01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39700 € | 13,97 € |
| 45 | 1,21044 € | 54,47 € |
| 135 | 1,11622 € | 150,69 € |
| 270 | 1,07011 € | 288,93 € |
| 540 | 1,03217 € | 557,37 € |
| 1.035 | 1,00266 € | 1.037,75 € |
| 2.520 | 0,97013 € | 2.444,73 € |
| 5.040 | 0,94986 € | 4.787,29 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |










