
LM336DR-2-5 | |
|---|---|
DigiKey Part Number | 296-49704-2-ND - Tape & Reel (TR) 296-49704-1-ND - Cut Tape (CT) 296-49704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336DR-2-5 |
Description | IC VREF SHUNT 4% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336DR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,08920 € | 27,23 € |
| 100 | 0,97130 € | 97,13 € |
| 250 | 0,91504 € | 228,76 € |
| 500 | 0,88110 € | 440,55 € |
| 1.000 | 0,85317 € | 853,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79688 € | 1.992,20 € |
| 5.000 | 0,77958 € | 3.897,90 € |
| 7.500 | 0,77093 € | 5.781,98 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |

