
LM336BLPR-2-5 | |
|---|---|
DigiKey Part Number | 296-LM336BLPR-2-5TR-ND - Tape & Reel (TR) 296-LM336BLPR-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336BLPR-2-5 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BLPR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49400 € | 12,35 € |
| 100 | 0,43430 € | 43,43 € |
| 250 | 0,40580 € | 101,45 € |
| 500 | 0,38860 € | 194,30 € |
| 1.000 | 0,37445 € | 374,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36280 € | 725,60 € |
| 4.000 | 0,35322 € | 1.412,88 € |
| 6.000 | 0,34842 € | 2.090,52 € |
| 10.000 | 0,34310 € | 3.431,00 € |
| 14.000 | 0,33999 € | 4.759,86 € |
| 20.000 | 0,33700 € | 6.740,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

