Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335AH

DigiKey Part Number
LM335AH-ND
Manufacturer
Manufacturer Product Number
LM335AH
Description
SENSOR ANALOG -40C-100C TO46-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM335AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°K
Features
-
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.157 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.157In Stock
Ships from Rochester Electronics, LLC