
LM334SMX/NOPB | |
|---|---|
DigiKey Part Number | 296-46114-2-ND - Tape & Reel (TR) 296-46114-1-ND - Cut Tape (CT) 296-46114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM334SMX/NOPB |
Description | IC CURRENT SOURCE 6% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334SMX/NOPB Models |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Source | Supplier Device Package 8-SOIC |
Accuracy ±6% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29880 € | 129,88 € |
| 250 | 1,22676 € | 306,69 € |
| 500 | 1,19502 € | 597,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10987 € | 2.774,67 € |
| 5.000 | 1,08713 € | 5.435,65 € |
| 7.500 | 1,07574 € | 8.068,05 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |


