LM329CZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 6,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.141
Unit Price: 4,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 4,36000 €
Datasheet
Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM329CZ

DigiKey Part Number
LM329CZ-ND
Manufacturer
Manufacturer Product Number
LM329CZ
Description
IC VREF SHUNT 6.9V TO92-3
Customer Reference
Detailed Description
Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
6.9V
Current - Output
15 mA
Tolerance
-4.35%, +5.07%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
7µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes