Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 650mA 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3218SEX/NOPB

DigiKey Part Number
LM3218SEX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3218SEX/NOPB
Description
IC REG BUCK ADJ 650MA 8POS
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 650mA 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LM3218SEX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.6V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-POS (3.0x2.5)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types