


LM2936MP-3.3 | |
|---|---|
DigiKey Part Number | LM2936MP-3.3TR-ND - Tape & Reel (TR) LM2936MP-3.3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2936MP-3.3 |
Description | IC REG LIN 3.3V 50MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MP-3.3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936MP-3.3/NOPB | Texas Instruments | 0 | LM2936MP-3.3/NOPBCT-ND | 2,01000 € | Direct |
| NCV4274AST33T3G | onsemi | 10.801 | NCV4274AST33T3GOSCT-ND | 1,24000 € | Similar |
| NCV8664CST33T3G | onsemi | 2.976 | NCV8664CST33T3GOSCT-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53000 € | 25,30 € |
| 25 | 2,32480 € | 58,12 € |
| 100 | 2,09880 € | 209,88 € |
| 250 | 1,99116 € | 497,79 € |
| 500 | 1,92620 € | 963,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82787 € | 1.827,87 € |
| 2.000 | 1,73648 € | 3.472,96 € |
| 5.000 | 1,67120 € | 8.356,00 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |

