


LM2931ASX-5.0 | |
|---|---|
DigiKey Part Number | 296-LM2931ASX-5.0TR-ND - Tape & Reel (TR) 296-LM2931ASX-5.0CT-ND - Cut Tape (CT) 296-LM2931ASX-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ASX-5.0 |
Description | IC REG LINEAR 5V 100MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ASX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39252 € | 696,26 € |
| 1.000 | 1,35174 € | 1.351,74 € |
| 1.500 | 1,33133 € | 1.996,99 € |
| 2.500 | 1,30871 € | 3.271,78 € |
| 3.500 | 1,29549 € | 4.534,22 € |
| 5.000 | 1,28277 € | 6.413,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85300 € | 18,53 € |
| 25 | 1,69640 € | 42,41 € |
| 100 | 1,52420 € | 152,42 € |
| 250 | 1,44204 € | 360,51 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |

