
LM2904LVIDGKR | |
|---|---|
DigiKey Part Number | 296-51257-2-ND - Tape & Reel (TR) 296-51257-1-ND - Cut Tape (CT) 296-51257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904LVIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904LVIDGKR Models |
Category | Current - Supply 90µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11080 € | 11,08 € |
| 250 | 0,10188 € | 25,47 € |
| 500 | 0,09652 € | 48,26 € |
| 1.000 | 0,09210 € | 92,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08489 € | 212,22 € |
| 5.000 | 0,08216 € | 410,80 € |
| 7.500 | 0,08079 € | 605,92 € |
| 12.500 | 0,07928 € | 991,00 € |
| 17.500 | 0,07839 € | 1.371,83 € |
| 25.000 | 0,07754 € | 1.938,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |



