
LM2903BTQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BTQDRQ1TR-ND - Tape & Reel (TR) 296-LM2903BTQDRQ1CT-ND - Cut Tape (CT) 296-LM2903BTQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BTQDRQ1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BTQDRQ1 Models |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 300ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 5V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903BHQDRQ1 | Texas Instruments | 1.539 | 296-LM2903BHQDRQ1CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39920 € | 9,98 € |
| 100 | 0,34920 € | 34,92 € |
| 250 | 0,32548 € | 81,37 € |
| 500 | 0,31114 € | 155,57 € |
| 1.000 | 0,29937 € | 299,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28481 € | 854,43 € |
| 6.000 | 0,27768 € | 1.666,08 € |
| 9.000 | 0,27411 € | 2.466,99 € |
| 15.000 | 0,27016 € | 4.052,40 € |
| 21.000 | 0,26785 € | 5.624,85 € |
| 30.000 | 0,26563 € | 7.968,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

