Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BTQDRQ1

DigiKey Part Number
296-LM2903BTQDRQ1TR-ND - Tape & Reel (TR)
296-LM2903BTQDRQ1CT-ND - Cut Tape (CT)
296-LM2903BTQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BTQDRQ1
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903BTQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
21mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
300ns (Typ)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
2
Qualification
AEC-Q100
Output Type
Open-Collector, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
2V ~ 36V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2.5mV @ 5V
Supplier Device Package
8-SOIC
Current - Input Bias (Max)
0.025µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903BHQDRQ1Texas Instruments1.539296-LM2903BHQDRQ1CT-ND0,59000 €Parametric Equivalent
In-Stock: 2.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44400 €4,44 €
250,39920 €9,98 €
1000,34920 €34,92 €
2500,32548 €81,37 €
5000,31114 €155,57 €
1.0000,29937 €299,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28481 €854,43 €
6.0000,27768 €1.666,08 €
9.0000,27411 €2.466,99 €
15.0000,27016 €4.052,40 €
21.0000,26785 €5.624,85 €
30.0000,26563 €7.968,90 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €