LM2902KAVQDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 39.109
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 109.687
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.561
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.147
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.620
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.364
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.410
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.401
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 1,04000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.811
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.871
Unit Price: 0,81000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KAVQDRG4

DigiKey Part Number
296-22618-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902KAVQDRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902KAVQDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes