LM285DR-2-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.787
Unit Price: 2,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.308
Unit Price: 1,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 407
Unit Price: 2,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 770
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.093
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 459
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 63
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.469
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 712
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 14.238
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 12.852
Unit Price: 0,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.056
Unit Price: 4,31000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285DR-2-5

DigiKey Part Number
296-14592-2-ND - Tape & Reel (TR)
296-14592-1-ND - Cut Tape (CT)
296-14592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM285DR-2-5
Description
IC VREF SHUNT 1.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285DR-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes