
LM285Z/NOPB | |
|---|---|
DigiKey Part Number | LM285Z/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285Z/NOPB |
Description | IC VREF SHUNT ADJ 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285Z/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 45 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47680 € | 11,92 € |
| 100 | 0,41890 € | 41,89 € |
| 250 | 0,39132 € | 97,83 € |
| 500 | 0,37466 € | 187,33 € |
| 1.800 | 0,35121 € | 632,18 € |
| 3.600 | 0,34163 € | 1.229,87 € |
| 5.400 | 0,33683 € | 1.818,88 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

