
LM2830ZSD/NOPB | |
|---|---|
DigiKey Part Number | 296-46917-2-ND - Tape & Reel (TR) 296-46917-1-ND - Cut Tape (CT) 296-46917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830ZSD/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2830ZSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84598 € | 845,98 € |
| 2.000 | 0,82315 € | 1.646,30 € |
| 3.000 | 0,81173 € | 2.435,19 € |
| 5.000 | 0,79907 € | 3.995,35 € |
| 7.000 | 0,79166 € | 5.541,62 € |
| 10.000 | 0,78455 € | 7.845,50 € |
| Unit Price without VAT: | 0,84598 € |
|---|---|
| Unit Price with VAT: | 1,02364 € |

