
LM2830XQMFE/NOPB | |
|---|---|
DigiKey Part Number | LM2830XQMFE/NOPBTR-ND - Tape & Reel (TR) LM2830XQMFE/NOPBCT-ND - Cut Tape (CT) LM2830XQMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830XQMFE/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2830XQMFE/NOPB Models |
Category | Voltage - Output (Max) 4.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.6MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,62200 € | 40,55 € |
| 100 | 1,45560 € | 145,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,37636 € | 344,09 € |
| 500 | 1,32856 € | 664,28 € |
| 750 | 1,30463 € | 978,47 € |
| 1.250 | 1,27811 € | 1.597,64 € |
| 1.750 | 1,26262 € | 2.209,59 € |
| 2.500 | 1,24771 € | 3.119,28 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

