
LM2735YSDEVAL | |
|---|---|
DigiKey Part Number | LM2735YSDEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2735YSDEVAL |
Description | EVAL BOARD FOR LM2735 |
Customer Reference | |
Detailed Description | LM2735 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 520kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2735 |
Voltage - Output 12V | Base Product Number |

