Parametric Equivalent
Parametric Equivalent

LM2734ZQSD/NOPB | |
|---|---|
DigiKey Part Number | LM2734ZQSD/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2734ZQSD/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZQSD/NOPB Models |
Category | Voltage - Output (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734ZQSDE/NOPB | Texas Instruments | 228 | 296-44722-1-ND | 5,05000 € | Parametric Equivalent |
| LM2734ZSD/NOPB | Texas Instruments | 1.974 | LM2734ZSD/NOPBCT-ND | 3,61000 € | Parametric Equivalent |


