Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27342MY/NOPB

DigiKey Part Number
LM27342MY/NOPBTR-ND - Tape & Reel (TR)
LM27342MY/NOPBCT-ND - Cut Tape (CT)
LM27342MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27342MY/NOPB
Description
IC REG BUCK ADJ 2A 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM27342MY/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP-PowerPad
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,90300 €29,03 €
252,67240 €66,81 €
1002,41800 €241,80 €
2502,29672 €574,18 €
5002,29382 €1.146,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,16347 €2.163,47 €
2.0002,11395 €4.227,90 €
3.0002,08917 €6.267,51 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,62220 €