
LM27341QMYX/NOPB | |
|---|---|
DigiKey Part Number | 296-38102-2-ND - Tape & Reel (TR) 296-38102-1-ND - Cut Tape (CT) 296-38102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27341QMYX/NOPB |
Description | IC REG BUCK ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27341QMYX/NOPB Models |
Category | Voltage - Output (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 10-MSOP-PowerPad |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM27341MY/NOPB | Texas Instruments | 2.112 | LM27341MY/NOPBCT-ND | 3,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,65240 € | 66,31 € |
| 100 | 2,39960 € | 239,96 € |
| 250 | 2,27912 € | 569,78 € |
| 500 | 2,20652 € | 1.103,26 € |
| 1.000 | 2,14675 € | 2.146,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,00414 € | 7.014,49 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |

