Similar

LM2726MX | |
|---|---|
DigiKey Part Number | LM2726MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2726MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2726MX Models |
Category | Logic Voltage - VIL, VIH 0.25V, 2.4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3.2A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 42 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 17ns, 12ns |
Driven Configuration Half-Bridge | Operating Temperature 0°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4449EDCB#TRMPBF | Analog Devices Inc. | 613 | 505-LTC4449EDCB#TRMPBFCT-ND | 3,82000 € | Similar |


