
LM2687LD/NOPB | |
|---|---|
DigiKey Part Number | LM2687LD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2687LD/NOPB |
Description | IC REG CHARG PUMP ADJ 10MA 8WSON |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2687LD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 110kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |

