

LM2678T-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-39746-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2678T-3.3/NOPB |
Description | IC REG BUCK 3.3V 5A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2678T-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-7 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,15700 € | 51,57 € |
| 45 | 4,58222 € | 206,20 € |
| 135 | 4,29178 € | 579,39 € |
| 270 | 4,14970 € | 1.120,42 € |
| 540 | 4,03274 € | 2.177,68 € |
| 1.035 | 3,94184 € | 4.079,80 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 8,07070 € |

