

LM2677SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2677SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2677SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2677SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SD-5.0/NOPB |
Description | IC REG BUCK 5V 5A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SD-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-VSON (5x6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,51960 € | 112,99 € |
| 100 | 4,12260 € | 412,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,93344 € | 983,36 € |
| 500 | 3,81940 € | 1.909,70 € |
| 750 | 3,76228 € | 2.821,71 € |
| 1.250 | 3,69901 € | 4.623,76 € |
| 1.750 | 3,66202 € | 6.408,53 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,64720 € |

