Similar


LM2672N-12/NOPB | |
|---|---|
DigiKey Part Number | LM2672N-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2672N-12/NOPB |
Description | IC REG BUCK 12V 1A 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672N-12/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5033CUPA+ | Analog Devices Inc./Maxim Integrated | 33 | MAX5033CUPA+-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,45900 € | 44,59 € |
| 40 | 3,98400 € | 159,36 € |
| 120 | 3,71892 € | 446,27 € |
| 280 | 3,56357 € | 997,80 € |
| 520 | 3,47133 € | 1.805,09 € |
| 1.000 | 3,38982 € | 3.389,82 € |
| 2.520 | 3,29740 € | 8.309,45 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 7,01800 € |


