

LM2672MX-12/NOPB | |
|---|---|
DigiKey Part Number | 296-35407-2-ND - Tape & Reel (TR) 296-35407-1-ND - Cut Tape (CT) 296-35407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2672MX-12/NOPB |
Description | IC REG BUCK 12V 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672MX-12/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,34200 € | 83,55 € |
| 100 | 3,03470 € | 303,47 € |
| 250 | 2,90888 € | 727,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65022 € | 6.625,55 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,73540 € |

