

LM2670SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2670SD-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2670SD-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2670SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SD-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SD-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-VSON (5x6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,79200 € | 47,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,74692 € | 936,73 € |
| 500 | 3,63792 € | 1.818,96 € |
| 750 | 3,58333 € | 2.687,50 € |
| 1.250 | 3,52284 € | 4.403,55 € |
| 1.750 | 3,48750 € | 6.103,12 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,51410 € |

