
LM2623MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-37571-2-ND - Tape & Reel (TR) 296-37571-1-ND - Cut Tape (CT) 296-37571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2623MMX/NOPB |
Description | IC REG BOOST ADJ 2.2A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2623MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86810 € | 86,81 € |
| 250 | 0,81688 € | 204,22 € |
| 500 | 0,78602 € | 393,01 € |
| 1.000 | 0,76062 € | 760,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,72557 € | 2.539,50 € |
| 7.000 | 0,71086 € | 4.976,02 € |
| 10.500 | 0,70350 € | 7.386,75 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |



