LM2623 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2623EV/NOPB

DigiKey Part Number
LM2623EV/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2623EV/NOPB
Description
EVAL BOARD FOR LM2623
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM2623 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
2.3V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LM2623
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:63,77910 €