
LM2611AMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2611AMFX/NOPBTR-ND - Tape & Reel (TR) 296-LM2611AMFX/NOPBCT-ND - Cut Tape (CT) 296-LM2611AMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2611AMFX/NOPB |
Description | IC REG CUK ADJ 1.2A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2611AMFX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2611AMF/NOPB | Texas Instruments | 197 | LM2611AMF/NOPBCT-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51500 € | 25,15 € |
| 25 | 2,31040 € | 57,76 € |
| 100 | 2,08570 € | 208,57 € |
| 250 | 1,97852 € | 494,63 € |
| 500 | 1,96484 € | 982,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79512 € | 5.385,36 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 4,02930 € |



