
LM26003MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35261-2-ND - Tape & Reel (TR) 296-35261-1-ND - Cut Tape (CT) 296-35261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26003MHX/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.236V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26003MHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26003QMHX/NOPB | Texas Instruments | 6.439 | 296-41290-1-ND | 4,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67500 € | 26,75 € |
| 25 | 2,45960 € | 61,49 € |
| 100 | 2,22250 € | 222,25 € |
| 250 | 2,10952 € | 527,38 € |
| 500 | 2,10006 € | 1.050,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92614 € | 4.815,35 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

