

LM2598SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35402-2-ND - Tape & Reel (TR) 296-35402-1-ND - Cut Tape (CT) 296-35402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2598SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2598SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13500 € | 31,35 € |
| 25 | 2,88840 € | 72,21 € |
| 100 | 2,61680 € | 261,68 € |
| 250 | 2,48720 € | 621,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33894 € | 1.169,47 € |
| 1.000 | 2,27657 € | 2.276,57 € |
| 1.500 | 2,24533 € | 3.367,99 € |
| 2.500 | 2,21071 € | 5.526,78 € |
| 3.500 | 2,19049 € | 7.666,72 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,98520 € |


