

LM2597MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35400-2-ND - Tape & Reel (TR) 296-35400-1-ND - Cut Tape (CT) 296-35400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2597MX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597MX-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,71100 € | 37,11 € |
| 25 | 3,42520 € | 85,63 € |
| 100 | 3,11120 € | 311,12 € |
| 250 | 2,96152 € | 740,38 € |
| 500 | 2,87132 € | 1.435,66 € |
| 1.000 | 2,79707 € | 2.797,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63952 € | 6.598,80 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,86850 € |

