

LM2595SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2595SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2595SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2595SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595SX-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2595SX-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4576-5.0WU-TR | Microchip Technology | 1.211 | MIC4576-5.0WU-CT-ND | 3,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01600 € | 30,16 € |
| 25 | 2,77760 € | 69,44 € |
| 100 | 2,51480 € | 251,48 € |
| 250 | 2,39004 € | 597,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31398 € | 1.156,99 € |
| 1.000 | 2,25182 € | 2.251,82 € |
| 1.500 | 2,22069 € | 3.331,03 € |
| 2.500 | 2,18620 € | 5.465,50 € |
| 3.500 | 2,16605 € | 7.581,17 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,80370 € |



