LM2588SX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 175
Unit Price: 10,00000 €
Datasheet
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA

LM2588SX-5.0

DigiKey Part Number
LM2588SX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2588SX-5.0
Description
IC REG BOOST FLYBACK 5V 5A TO263
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LM2588SX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz ~ 200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types